
1363341 | |
|---|---|
DigiKey Part Number | 277-1363341TR-ND - Tape & Reel (TR) 277-1363341CT-ND - Cut Tape (CT) 277-1363341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1363341 |
Description | SPE PCB CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded CatB |
Datasheet | Datasheet |
EDA/CAD Models | 1363341 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Shielding Unshielded |
Series | Ratings CatB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 92,38988 Kč | 7 391,19 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |


