
2725380000 | |
|---|---|
DigiKey Part Number | 281-2725380000-ND |
Manufacturer | |
Manufacturer Product Number | 2725380000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 250 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 9 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 250MCM (kcmil) - 4 AWG | |
Load Side Wire/Stud Size | 250MCM (kcmil) - 4 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 551,47000 Kč | 2 551,47 Kč |
| 10 | 1 916,98100 Kč | 19 169,81 Kč |
| 25 | 1 764,12480 Kč | 44 103,12 Kč |
| 50 | 1 676,30000 Kč | 83 815,00 Kč |
| 100 | 1 607,60740 Kč | 160 760,74 Kč |
| Unit Price without VAT: | 2 551,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 087,27870 Kč |










