2723370000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2723370000
2723370000
2723370000

2723370000

DigiKey Part Number
281-2723370000-ND
Manufacturer
Manufacturer Product Number
2723370000
Description
A2T 2.5 N-FT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Push In
Current - IEC
21 A
Voltage - IEC
550V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1107,98000 Kč107,98 Kč
1076,69100 Kč766,91 Kč
2567,24480 Kč1 681,12 Kč
5061,38180 Kč3 069,09 Kč
10056,55690 Kč5 655,69 Kč
25051,57060 Kč12 892,65 Kč
50048,68022 Kč24 340,11 Kč
1 00046,40653 Kč46 406,53 Kč
Manufacturers Standard Package
Unit Price without VAT:107,98000 Kč
Unit Price with VAT:130,65580 Kč