


5SY42168 | |
|---|---|
DigiKey Part Number | 3473-5SY42168-ND |
Manufacturer | |
Manufacturer Product Number | 5SY42168 |
Description | SUP PTOR 5SY4 2P 480V 16A 5K D-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 16A 400 V AC 72 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SY42168 Models |
Category | Voltage Rating - AC 400 V |
Manufacturer Siemens | Voltage Rating - DC 72 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CCC, CE, EAC, IMQ, RCM, UR, VDE |
Current Rating (Amps) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 937,08000 Kč | 2 937,08 Kč |
| 5 | 2 435,38000 Kč | 12 176,90 Kč |
| 10 | 2 245,57400 Kč | 22 455,74 Kč |
| 50 | 1 856,74840 Kč | 92 837,42 Kč |
| 100 | 1 709,08950 Kč | 170 908,95 Kč |
| Unit Price without VAT: | 2 937,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 553,86680 Kč |


