
| 2716810000 | |
|---|---|
| DigiKey Part Number | 281-2716810000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2716810000 | 
| Description | HDC 06B AF WM COVER | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Cover | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Cover | |
| For Use With/Related Products | Housing Size 3 | |
| Specifications | Size 3 | |
| Ratings | IP66 - Dust Tight, Water Resistant | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 309,39000 Kč | 309,39 Kč | 
| 10 | 262,88400 Kč | 2 628,84 Kč | 
| 25 | 246,40960 Kč | 6 160,24 Kč | 
| 50 | 234,64600 Kč | 11 732,30 Kč | 
| 100 | 223,45020 Kč | 22 345,02 Kč | 
| 250 | 209,47064 Kč | 52 367,66 Kč | 
| 500 | 199,48336 Kč | 99 741,68 Kč | 
| 1 000 | 189,97542 Kč | 189 975,42 Kč | 
| Unit Price without VAT: | 309,39000 Kč | 
|---|---|
| Unit Price with VAT: | 374,36190 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic