MFG_3RH22444BG40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3RH22444BG40
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH22444BG40

DigiKey Part Number
3473-3RH22444BG40-ND
Manufacturer
Manufacturer Product Number
3RH22444BG40
Description
CONTROL RELAY 4NO+4NC DC 125V RI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 125VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
125VDC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
100 VDC
Must Release Voltage
-
Contact Material
-
Coil Current
32 mA
Coil Power
4W
Coil Resistance
3.9kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 339,04000 Kč4 339,04 Kč
103 863,37000 Kč38 633,70 Kč
253 688,65880 Kč92 216,47 Kč
503 561,66000 Kč178 083,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4 339,04000 Kč
Unit Price with VAT:5 250,23840 Kč