
2716720000 | |
|---|---|
DigiKey Part Number | 281-2716720000-ND |
Manufacturer | |
Manufacturer Product Number | 2716720000 |
Description | HDC 10B TOS 1M32 WMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M32 4 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,44000 Kč | 584,44 Kč |
| 10 | 496,68100 Kč | 4 966,81 Kč |
| 25 | 465,57160 Kč | 11 639,29 Kč |
| 50 | 443,35920 Kč | 22 167,96 Kč |
| 100 | 422,21410 Kč | 42 221,41 Kč |
| 250 | 395,80920 Kč | 98 952,30 Kč |
| 500 | 377,62890 Kč | 188 814,45 Kč |
| Unit Price without VAT: | 584,44000 Kč |
|---|---|
| Unit Price with VAT: | 707,17240 Kč |











