
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (5+PE) | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7A, 25A | |
Voltage Rating | 600V | |
Cable Opening | 0.295" ~ 0.610" (7.50mm ~ 15.50mm) | |
Operating Temperature | -25°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 754,18000 Kč | 8 770,90 Kč |
| Unit Price without VAT: | 1 754,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,55780 Kč |











