
2716700000 | |
|---|---|
DigiKey Part Number | 281-2716700000-ND |
Manufacturer | |
Manufacturer Product Number | 2716700000 |
Description | HDC 06B TOS 1M25 WMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M25 3 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | Top Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,51000 Kč | 523,51 Kč |
| 10 | 444,91300 Kč | 4 449,13 Kč |
| 25 | 417,05120 Kč | 10 426,28 Kč |
| 50 | 397,14620 Kč | 19 857,31 Kč |
| 100 | 378,20320 Kč | 37 820,32 Kč |
| 250 | 354,54852 Kč | 88 637,13 Kč |
| 500 | 337,65042 Kč | 168 825,21 Kč |
| Unit Price without VAT: | 523,51000 Kč |
|---|---|
| Unit Price with VAT: | 633,44710 Kč |











