2710520000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2710520000

DigiKey Part Number
281-2710520000-ND
Manufacturer
Manufacturer Product Number
2710520000
Description
TS TTB 6 BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Test Adapter For DIN Rail Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Test Adapter
Number of Positions
1
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,74000 Kč58,74 Kč
1042,05600 Kč420,56 Kč
2536,69400 Kč917,35 Kč
5033,30300 Kč1 665,15 Kč
10030,46390 Kč3 046,39 Kč
25027,48560 Kč6 871,40 Kč
50025,74004 Kč12 870,02 Kč
1 00024,35610 Kč24 356,10 Kč
5 00022,19378 Kč110 968,90 Kč
Unit Price without VAT:58,74000 Kč
Unit Price with VAT:71,07540 Kč