
2705000000 | |
|---|---|
DigiKey Part Number | 281-2705000000-ND |
Manufacturer | |
Manufacturer Product Number | 2705000000 |
Description | IE-SW-EL08-8GT-MINI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Weidmüller | Copper Type 10/100/1000 |
Packaging Box | Connector Type RJ45 |
Part Status Active | Voltage - Input 10.8V ~ 52.8V |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 590,17000 Kč | 8 590,17 Kč |
| 5 | 7 567,91800 Kč | 37 839,59 Kč |
| 10 | 7 197,48300 Kč | 71 974,83 Kč |
| Unit Price without VAT: | 8 590,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 394,10570 Kč |


