
2697280000 | |
|---|---|
DigiKey Part Number | 281-2697280000-ND |
Manufacturer | |
Manufacturer Product Number | 2697280000 |
Description | RELAY TIME DELAY 100HR 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.05 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,12000 Kč | 1 113,12 Kč |
| 10 | 991,37100 Kč | 9 913,71 Kč |
| 25 | 946,60160 Kč | 23 665,04 Kč |
| 50 | 914,07100 Kč | 45 703,55 Kč |
| 100 | 882,63490 Kč | 88 263,49 Kč |
| Unit Price without VAT: | 1 113,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,87520 Kč |











