
80.41.0.240.0000 | |
|---|---|
DigiKey Part Number | 2066-80.41.0.240.0000-ND |
Manufacturer | |
Manufacturer Product Number | 80.41.0.240.0000 |
Description | RELAY TIME DELAY 24HR 16A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 24 Hrs Delay 16A @ 250VAC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 80.41.0.240.0000 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Finder Relays, Inc. | Delay Time 0.1 Sec ~ 24 Hrs |
Series | Contact Rating @ Voltage 16A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,05000 Kč | 1 436,05 Kč |
| 10 | 1 278,92500 Kč | 12 789,25 Kč |
| 25 | 1 221,16800 Kč | 30 529,20 Kč |
| 50 | 1 179,18880 Kč | 58 959,44 Kč |
| 100 | 1 138,61660 Kč | 113 861,66 Kč |
| Unit Price without VAT: | 1 436,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,62050 Kč |











