2694160000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1 091,65000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 5
Unit Price: 1 091,65000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 847,89400 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 250MCM (kcmil)-4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 250MCM (kcmil)-4 AWG
2694160000
2694160000

2694160000

DigiKey Part Number
281-2694160000-ND
Manufacturer
Manufacturer Product Number
2694160000
Description
FEED-THROUGH TERMINAL BLOCK, PUS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 250MCM (kcmil)-4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
25.0mm
Termination Style
Push In
Current - IEC
232 A
Voltage - IEC
1000V
Current - UL
255 A
Voltage - UL
600V
Wire Gauge or Range - AWG
250MCM (kcmil)-4 AWG
Wire Gauge or Range - mm²
25-120mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5847,89400 Kč4 239,47 Kč
Manufacturers Standard Package
Unit Price without VAT:847,89400 Kč
Unit Price with VAT:1 025,95174 Kč