
| 2694090000 | |
|---|---|
| DigiKey Part Number | 281-2694090000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2694090000 | 
| Description | PE TERMINAL, PUSH IN, 95 MM, 100 | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Ground, Earth | |
| Disconnect Type | - | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Terminal - Width | 25.0mm | |
| Termination Style | Push In | |
| Voltage - IEC | - | |
| Voltage - UL | - | |
| Wire Gauge or Range - AWG | 4 AWG | |
| Wire Gauge or Range - mm² | 25-120mm² | |
| Features | - | |
| Color | Green, Yellow | |
| Fuse Type | - | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 40mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 540,68000 Kč | 1 540,68 Kč | 
| 10 | 1 137,48500 Kč | 11 374,85 Kč | 
| 25 | 1 037,75320 Kč | 25 943,83 Kč | 
| 50 | 979,99180 Kč | 48 999,59 Kč | 
| 100 | 934,57220 Kč | 93 457,22 Kč | 
| Unit Price without VAT: | 1 540,68000 Kč | 
|---|---|
| Unit Price with VAT: | 1 864,22280 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic