cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2681650000

DigiKey Part Number
281-2681650000-ND
Manufacturer
Manufacturer Product Number
2681650000
Description
SAISWP-M-5B-4/8-M12
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Push In, Spring
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Angled
Mounting Feature
-
Termination
Push In, Spring
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Zinc Die Cast
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1630,24000 Kč630,24 Kč
Manufacturers Standard Package
Unit Price without VAT:630,24000 Kč
Unit Price with VAT:762,59040 Kč