



3RV20211DA20 | |
|---|---|
DigiKey Part Number | 3473-3RV20211DA20-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20211DA20 |
Description | MSP S0 2.2 - 3.2A SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3.2A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3.2A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 865,16000 Kč | 5 865,16 Kč |
| Unit Price without VAT: | 5 865,16000 Kč |
|---|---|
| Unit Price with VAT: | 7 096,84360 Kč |








