



2663280000 | |
|---|---|
DigiKey Part Number | 281-2663280000-ND |
Manufacturer | |
Manufacturer Product Number | 2663280000 |
Description | PE TERMINAL, PUSH IN, 50 MM, 100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 20.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | 10-70mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,85000 Kč | 1 224,85 Kč |
| 10 | 897,61200 Kč | 8 976,12 Kč |
| 25 | 815,61200 Kč | 20 390,30 Kč |
| 50 | 767,92040 Kč | 38 396,02 Kč |
| 100 | 730,31140 Kč | 73 031,14 Kč |
| 250 | 692,91388 Kč | 173 228,47 Kč |
| Unit Price without VAT: | 1 224,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,06850 Kč |











