
1-2040404-2 | |
|---|---|
DigiKey Part Number | A120333-ND |
Manufacturer | |
Manufacturer Product Number | 1-2040404-2 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2040404-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 23,85000 Kč | 238,50 Kč |
| 25 | 22,34680 Kč | 558,67 Kč |
| 50 | 21,28160 Kč | 1 064,08 Kč |
| 200 | 19,29445 Kč | 3 858,89 Kč |
| 400 | 18,37350 Kč | 7 349,40 Kč |
| 600 | 17,85497 Kč | 10 712,98 Kč |
| 1 000 | 17,22269 Kč | 17 222,69 Kč |
| 2 600 | 16,10017 Kč | 41 860,44 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |











