2661950090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2661950090
RockStar ModuPlug sample Box Handling

2661950070

DigiKey Part Number
281-2661950070-ND
Manufacturer
Manufacturer Product Number
2661950070
Description
RJ 45, CAT6 MODUPLUG PATCH CABLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.30' (700.0mm)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP65/IP68
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1256,81000 Kč256,81 Kč
Manufacturers Standard Package
Unit Price without VAT:256,81000 Kč
Unit Price with VAT:310,74010 Kč