Female Insert 16+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert 16+Ground Position Screw
10541100

10543000

DigiKey Part Number
2181-10543000-ND
Manufacturer
Manufacturer Product Number
10543000
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Female Insert 16+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
16+Ground
Size
-
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
14A
Contact Type
-
Operating Temperature
-40°C ~ 120°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1381,32000 Kč381,32 Kč
10324,02000 Kč3 240,20 Kč
25303,73200 Kč7 593,30 Kč
50289,23480 Kč14 461,74 Kč
100275,43710 Kč27 543,71 Kč
250258,20736 Kč64 551,84 Kč
500245,89834 Kč122 949,17 Kč
Unit Price without VAT:381,32000 Kč
Unit Price with VAT:461,39720 Kč