Image for 2659970300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2659970300

DigiKey Part Number
281-2659970300-ND
Manufacturer
Manufacturer Product Number
2659970300
Description
HDC XX6A01 MMSXXXX-0300
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
X
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
X
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Blue
Shielding
Unshielded
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 504,84000 Kč5 504,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5 504,84000 Kč
Unit Price with VAT:6 660,85640 Kč