
2659490000 | |
|---|---|
DigiKey Part Number | 281-2659490000-ND |
Manufacturer | |
Manufacturer Product Number | 2659490000 |
Description | CB-VT 98/2,5 WT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 0.83" (21.00mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.83" (21.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.321' (97.79mm, 3.85") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,12760 Kč | 112,76 Kč |
| Unit Price without VAT: | 1,12760 Kč |
|---|---|
| Unit Price with VAT: | 1,36440 Kč |


