



| 2644740000 | |
|---|---|
| DigiKey Part Number | 281-2644740000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2644740000 | 
| Description | TERM BLOCK PLUG 4POS 5MM | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Plug, Female Sockets | |
| Number of Positions | 4 | |
| Positions Per Level | 4 | |
| Number of Levels | 1 | |
| Pitch | 0.197" (5.00mm) | |
| Header Orientation | - | |
| Plug Wire Entry | 180° | |
| Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
| Mounting Type | Free Hanging (In-Line) | |
| Current - IEC | 15A | |
| Voltage - IEC | 630 V | |
| Current - UL | 15 A | |
| Voltage - UL | 300 V | |
| Wire Gauge or Range - AWG | 12-30 AWG | |
| Wire Gauge or Range - mm² | 0.2-4mm² | |
| Color | Green | |
| Operating Temperature | -40°C ~ 105°C | |
| Contact Mating Finish | Tin | |
| Features | Mating Flange | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | M3 | |
| Torque - Screw | 0.5-0.55 Nm (4.4-4.8 Lb-In) | |
| Wire Strip Length | 7mm | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA), Nylon | |
| Contact Tail Length | - | |
| Insulation Height | 0.591" (15.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120 | 85,58025 Kč | 10 269,63 Kč | 
| Unit Price without VAT: | 85,58025 Kč | 
|---|---|
| Unit Price with VAT: | 103,55210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic