2637410000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2637410000
RockStar ModuPlug sample Box Handling

2637410000

DigiKey Part Number
281-2637410000-ND
Manufacturer
Manufacturer Product Number
2637410000
Description
HDC MODUPLUG, 4MM MALE, PNEUMATI
Customer Reference
Detailed Description
Contact Pin Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Pneumatic
Pin or Socket
Pin Module
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1200,36000 Kč200,36 Kč
10170,19300 Kč1 701,93 Kč
25159,52360 Kč3 988,09 Kč
50151,90880 Kč7 595,44 Kč
100144,65790 Kč14 465,79 Kč
250135,60520 Kč33 901,30 Kč
500129,13868 Kč64 569,34 Kč
1 000122,98177 Kč122 981,77 Kč
Manufacturers Standard Package
Unit Price without VAT:200,36000 Kč
Unit Price with VAT:242,43560 Kč