
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Black | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 152,57000 Kč | 2 152,57 Kč |
| 10 | 1 829,83400 Kč | 18 298,34 Kč |
| 25 | 1 715,35600 Kč | 42 883,90 Kč |
| 50 | 1 633,58100 Kč | 81 679,05 Kč |
| 100 | 1 570,33000 Kč | 157 033,00 Kč |
| Unit Price without VAT: | 2 152,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 604,60970 Kč |











