Male Module 5 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module 5 Position Push In
2636180000_View2

2636180000

DigiKey Part Number
281-2636180000-ND
Manufacturer
Manufacturer Product Number
2636180000
Description
MODULE INSERT FOR INDUSTRIAL CON
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Module 5 Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Module
Gender
Male
Number of Positions
5
Size
-
Termination Style
Push In
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1315,12000 Kč315,12 Kč
10267,79800 Kč2 677,98 Kč
25251,01720 Kč6 275,43 Kč
50239,03960 Kč11 951,98 Kč
100227,63260 Kč22 763,26 Kč
250213,38976 Kč53 347,44 Kč
500203,21712 Kč101 608,56 Kč
1 000193,53117 Kč193 531,17 Kč
Manufacturers Standard Package
Unit Price without VAT:315,12000 Kč
Unit Price with VAT:381,29520 Kč