
2151700600 | |
|---|---|
DigiKey Part Number | 900-2151700600-ND |
Manufacturer | |
Manufacturer Product Number | 2151700600 |
Description | CABLE ASSY. 6 CKT PICO-CLASP 100 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,99000 Kč | 89,99 Kč |
| 10 | 76,53800 Kč | 765,38 Kč |
| 25 | 71,73320 Kč | 1 793,33 Kč |
| 50 | 68,30800 Kč | 3 415,40 Kč |
| 100 | 65,04580 Kč | 6 504,58 Kč |
| 250 | 60,97336 Kč | 15 243,34 Kč |
| 500 | 58,06378 Kč | 29 031,89 Kč |
| 1 000 | 55,29439 Kč | 55 294,39 Kč |
| 2 500 | 51,83610 Kč | 129 590,25 Kč |
| Unit Price without VAT: | 89,99000 Kč |
|---|---|
| Unit Price with VAT: | 108,88790 Kč |










