
2618840000 | |
|---|---|
DigiKey Part Number | 281-2618840000-ND |
Manufacturer | |
Manufacturer Product Number | 2618840000 |
Description | SSR RELAY SPST-NO 5A 3-33V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 3 V ~ 33 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,87000 Kč | 1 075,87 Kč |
| 10 | 958,07600 Kč | 9 580,76 Kč |
| 25 | 914,82880 Kč | 22 870,72 Kč |
| 50 | 883,37940 Kč | 44 168,97 Kč |
| 100 | 853,00310 Kč | 85 300,31 Kč |
| 250 | 814,40884 Kč | 203 602,21 Kč |
| Unit Price without VAT: | 1 075,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,80270 Kč |









