Image for 2589370000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2589370000

DigiKey Part Number
281-2589370000-ND
Manufacturer
Manufacturer Product Number
2589370000
Description
CD 60X80 4/6 GY
Customer Reference
Detailed Description
Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
2.362" (60.00mm)
Length
6.56' (2.00m)
Width
3.150" (80.00mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24309,68917 Kč7 432,54 Kč
Manufacturers Standard Package
Unit Price without VAT:309,68917 Kč
Unit Price with VAT:374,72390 Kč