
1597D2MPRTPC | |
|---|---|
DigiKey Part Number | 164-1597D2MPRTPC-ND |
Manufacturer | |
Manufacturer Product Number | 1597D2MPRTPC |
Description | D2 TOP PNL INLAY CLEAR, CLIPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Cover |
Datasheet | Datasheet |
EDA/CAD Models | 1597D2MPRTPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
Features | - | |
For Use With/Related Products | 1597DM Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 5 | 66,43400 Kč | 332,17 Kč |
| 10 | 62,09800 Kč | 620,98 Kč |
| 25 | 56,79280 Kč | 1 419,82 Kč |
| 50 | 53,08380 Kč | 2 654,19 Kč |
| 100 | 49,61490 Kč | 4 961,49 Kč |
| 250 | 45,37708 Kč | 11 344,27 Kč |
| 500 | 42,41238 Kč | 21 206,19 Kč |
| 1 000 | 40,78438 Kč | 40 784,38 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |








