
| 2588510000 | |
|---|---|
| DigiKey Part Number | 281-2588510000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2588510000 | 
| Description | CD 60X25 8/12 GY | 
| Customer Reference | |
| Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Last Time Buy | |
| Wire Duct Type | Slotted (Raceway), 2 Piece | |
| Height | 2.362" (60.00mm) | |
| Length | 6.56' (2.00m) | |
| Width | 0.984" (25.00mm) | |
| Mounting Type | Screw | |
| Features | - | |
| Material | Poly-Vinyl Chloride (PVC) | |
| Color | Gray | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | 155,92025 Kč | 6 236,81 Kč | 
| Unit Price without VAT: | 155,92025 Kč | 
|---|---|
| Unit Price with VAT: | 188,66350 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic