Cable Gland - Splittable Body Polyamide (PA), Nylon, Glass Filled M25 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland - Splittable Body Polyamide (PA), Nylon, Glass Filled M25 Black
Cabtite Cable Entry System Frame Solution

2584180000

DigiKey Part Number
281-3910-ND
Manufacturer
Manufacturer Product Number
2584180000
Description
CABLE GLAND M25 POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland - Splittable Body Polyamide (PA), Nylon, Glass Filled M25 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland - Splittable Body
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M25
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon, Glass Filled
Includes
Seal
Color
Black
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Factory Stock: 410
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1536,29000 Kč536,29 Kč
10455,78300 Kč4 557,83 Kč
25427,24200 Kč10 681,05 Kč
50406,85300 Kč20 342,65 Kč
100387,44460 Kč38 744,46 Kč
250363,21248 Kč90 803,12 Kč
500345,90216 Kč172 951,08 Kč
Manufacturers Standard Package
Unit Price without VAT:536,29000 Kč
Unit Price with VAT:648,91090 Kč