2584080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2584080000
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2584080000

DigiKey Part Number
281-3906-ND
Manufacturer
Manufacturer Product Number
2584080000
Description
FRAME GROMMET SPLIT TPE BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.815" (20.70mm) Frame Grommet, Split 0.354" ~ 0.394" (9.00mm ~ 10.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 0.815" (20.70mm)
Diameter - Inside
0.354" ~ 0.394" (9.00mm ~ 10.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
176,83000 Kč76,83 Kč
1065,21300 Kč652,13 Kč
2561,12920 Kč1 528,23 Kč
5058,20320 Kč2 910,16 Kč
10055,42470 Kč5 542,47 Kč
25051,95392 Kč12 988,48 Kč
50049,47424 Kč24 737,12 Kč
1 00047,11390 Kč47 113,90 Kč
2 50044,16694 Kč110 417,35 Kč
Manufacturers Standard Package
Unit Price without VAT:76,83000 Kč
Unit Price with VAT:92,96430 Kč