USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to A Male 5.90' (1.80m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2581730018

DigiKey Part Number
281-2581730018-ND
Manufacturer
Manufacturer Product Number
2581730018
Description
IE-USB-3.0-A-A-1.8M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to A Male 5.90' (1.80m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
5.90' (1.80m)
Specifications
USB 3.0 (USB 3.1 Gen 1, Superspeed)
Transfer Rate
-
Wire Gauge
20 AWG, 30 AWG
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1386,78000 Kč386,78 Kč
Manufacturers Standard Package
Unit Price without VAT:386,78000 Kč
Unit Price with VAT:468,00380 Kč