



2567300000 | |
|---|---|
DigiKey Part Number  | 2567300000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 2567300000  | 
Description  | TERM BLOCK  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 2  | |
Pitch  | 0.200" (5.08mm)  | |
Mating Orientation  | Horizontal with Board  | |
Current  | 20 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 12-26 AWG  | |
Mounting Type  | Through Hole  | |
Wire Termination  | Screw - Clamping Yoke, Tension Sleeve  | |
Features  | Interlocking (Side)  | |
Color  | Black  | |
Operating Temperature  | -50°C ~ 120°C  | |
Housing Material  | Polyamide (PA), Nylon  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | -  | |
Screw Material - Plating  | -  | |
Torque - Screw  | 0.5-0.6 Nm (4.4-5.3 Lb-In)  | |
Screw Thread  | M3  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 51,39000 Kč | 51,39 Kč | 
| 10 | 36,88900 Kč | 368,89 Kč | 
| 25 | 32,17440 Kč | 804,36 Kč | 
| 50 | 29,16580 Kč | 1 458,29 Kč | 
| 100 | 26,64210 Kč | 2 664,21 Kč | 
| 250 | 23,98600 Kč | 5 996,50 Kč | 
| 500 | 22,42346 Kč | 11 211,73 Kč | 
| 1 000 | 21,18217 Kč | 21 182,17 Kč | 
| 5 000 | 19,23952 Kč | 96 197,60 Kč | 
| Unit Price without VAT: | 51,39000 Kč | 
|---|---|
| Unit Price with VAT: | 62,18190 Kč | 











