



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 18.5" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142 416,84000 Kč | 142 416,84 Kč |
| Unit Price without VAT: | 142 416,84000 Kč |
|---|---|
| Unit Price with VAT: | 172 324,37640 Kč |

