
2565900000 | |
|---|---|
DigiKey Part Number | 281-2565900000-ND |
Manufacturer | |
Manufacturer Product Number | 2565900000 |
Description | HDC MBUS4 M AWG22-20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,71030 Kč | 6 671,03 Kč |
| Unit Price without VAT: | 66,71030 Kč |
|---|---|
| Unit Price with VAT: | 80,71946 Kč |











