
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.472" L x 1.654" W x 1.110" H (139.00mm x 42.00mm x 28.20mm) | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 004,05000 Kč | 2 004,05 Kč |
| 10 | 1 703,54700 Kč | 17 035,47 Kč |
| 25 | 1 596,98200 Kč | 39 924,55 Kč |
| 50 | 1 520,83900 Kč | 76 041,95 Kč |
| 100 | 1 448,36220 Kč | 144 836,22 Kč |
| Unit Price without VAT: | 2 004,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 424,90050 Kč |










