Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2563810300

DigiKey Part Number
281-2563810300-ND
Manufacturer
Manufacturer Product Number
2563810300
Description
IE-C6FP8LO0300M40M40-O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
98.43' (30.00m)
Shielding
Shielded
Color
Orange
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 951,76000 Kč1 951,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 951,76000 Kč
Unit Price with VAT:2 361,62960 Kč