2563550000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2563550000

DigiKey Part Number
281-2563550000-ND
Manufacturer
Manufacturer Product Number
2563550000
Description
USB3.0A T1H 2.3N4 TY BL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
9
Gender
Receptacle
Specifications
USB 3.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IP20
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 832 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10422,84663 Kč2 376,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,84663 Kč
Unit Price with VAT:27,64442 Kč

Other Suppliers on DigiKey

832In Stock
Ships from WEC