Parametric Equivalent
Parametric Equivalent

2562140000 | |
|---|---|
DigiKey Part Number | 281-2562140000-ND |
Manufacturer | |
Manufacturer Product Number | 2562140000 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.669" (16.99mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA9T), Nylon 9T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 130,31708 Kč | 15 638,05 Kč |
| Unit Price without VAT: | 130,31708 Kč |
|---|---|
| Unit Price with VAT: | 157,68367 Kč |




