1840419-4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 169,87000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 130,31708 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 133,22810 Kč
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1840419-4

DigiKey Part Number
5923-1840419-4-ND
Manufacturer
Manufacturer Product Number
1840419-4
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
1840419-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.650" (16.51mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Guide
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1161,05000 Kč161,05 Kč
10136,88600 Kč1 368,86 Kč
40124,11925 Kč4 964,77 Kč
80118,19250 Kč9 455,40 Kč
120114,85908 Kč13 783,09 Kč
280108,19518 Kč30 294,65 Kč
520103,57385 Kč53 858,40 Kč
1 00098,90835 Kč98 908,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,05000 Kč
Unit Price with VAT:194,87050 Kč