2562000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2562000000
2562010000
2562010000

2562010000

DigiKey Part Number
281-8910-ND
Manufacturer
Manufacturer Product Number
2562010000
Description
W-SERIES, FUSE TERMINAL, RATED C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Removable Plug
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
6.3 A
Voltage - IEC
36V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
LED
Color
Blue
Fuse Type
5mm x 20mm
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1452,53000 Kč452,53 Kč
Unit Price without VAT:452,53000 Kč
Unit Price with VAT:547,56130 Kč