


0151370600 | |
|---|---|
DigiKey Part Number | 23-0151370600-ND |
Manufacturer | |
Manufacturer Product Number | 0151370600 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 143,62400 Kč | 1 436,24 Kč |
| 25 | 134,61880 Kč | 3 365,47 Kč |
| 50 | 128,19020 Kč | 6 409,51 Kč |
| 100 | 122,06900 Kč | 12 206,90 Kč |
| 250 | 114,42864 Kč | 28 607,16 Kč |
| 500 | 108,97122 Kč | 54 485,61 Kč |
| 1 000 | 103,77461 Kč | 103 774,61 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |










