
2560830000 | |
|---|---|
DigiKey Part Number | 281-2560830000-ND |
Manufacturer | |
Manufacturer Product Number | 2560830000 |
Description | HDC 06B SDLU 2M25G N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.228" L x 2.965" W x 2.874" H (81.99mm x 75.31mm x 73.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,91000 Kč | 751,91 Kč |
| Unit Price without VAT: | 751,91000 Kč |
|---|---|
| Unit Price with VAT: | 909,81110 Kč |










