



| 2551510000 | |
|---|---|
| DigiKey Part Number | 281-2551510000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2551510000 | 
| Description | TERM BLOCK, PUSH IN, 35 MM2, 100 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 2-12 AWG | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Feed Through | |
| Disconnect Type | - | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Terminal - Width | 16.0mm | |
| Termination Style | Push In, Spring | |
| Current - IEC | 125 A | |
| Voltage - IEC | 1000V | |
| Current - UL | 113 A | |
| Voltage - UL | 1000V | |
| Wire Gauge or Range - AWG | 2-12 AWG | |
| Wire Gauge or Range - mm² | 2.5-35mm² | |
| Features | - | |
| Color | Beige | |
| Fuse Type | - | |
| Material - Insulation | Thermoplastic, Wemid | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 25mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 270,27000 Kč | 270,27 Kč | 
| 10 | 192,06000 Kč | 1 920,60 Kč | 
| 25 | 170,25960 Kč | 4 256,49 Kč | 
| 50 | 157,12280 Kč | 7 856,14 Kč | 
| 100 | 146,52000 Kč | 14 652,00 Kč | 
| 250 | 135,75164 Kč | 33 937,91 Kč | 
| 500 | 129,59974 Kč | 64 799,87 Kč | 
| 1 000 | 124,80562 Kč | 124 805,62 Kč | 
| Unit Price without VAT: | 270,27000 Kč | 
|---|---|
| Unit Price with VAT: | 327,02670 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic