0981221001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0981221001

DigiKey Part Number
900-0981221001-ND
Manufacturer
Manufacturer Product Number
0981221001
Description
SICMA HYBRID RCPT CONN SLD BLK 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
3
Row Spacing
0.300" (7.62mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48082,67038 Kč39 681,78 Kč
Unit Price without VAT:82,67038 Kč
Unit Price with VAT:100,03116 Kč