
2549260000 | |
|---|---|
DigiKey Part Number | 281-2549260000-ND |
Manufacturer | |
Manufacturer Product Number | 2549260000 |
Description | HDC MHP 200 FC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module 1 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 200A | |
Contact Type | Power | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,54000 Kč | 347,54 Kč |
| 10 | 295,41600 Kč | 2 954,16 Kč |
| 25 | 276,91680 Kč | 6 922,92 Kč |
| 50 | 263,69760 Kč | 13 184,88 Kč |
| 100 | 251,11600 Kč | 25 111,60 Kč |
| 250 | 235,40636 Kč | 58 851,59 Kč |
| 500 | 224,18292 Kč | 112 091,46 Kč |
| Unit Price without VAT: | 347,54000 Kč |
|---|---|
| Unit Price with VAT: | 420,52340 Kč |








