
920420 | |
|---|---|
DigiKey Part Number | 4862-920420-ND |
Manufacturer | |
Manufacturer Product Number | 920420 |
Description | CABLE GLAND M50 POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M50x1.5 | |
Thread Length | 0.610" (15.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,25000 Kč | 530,25 Kč |
| 10 | 450,65900 Kč | 4 506,59 Kč |
| Unit Price without VAT: | 530,25000 Kč |
|---|---|
| Unit Price with VAT: | 641,60250 Kč |








